
CAS06F4751CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F4751CTTR-ND - Tape & Reel (TR) 4713-CAS06F4751CT-ND - Cut Tape (CT) 4713-CAS06F4751CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4751CT |
Description | ANTISULF RES0603 1% 4.75K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.35400 | $3.54 |
| 25 | $0.26640 | $6.66 |
| 50 | $0.21860 | $10.93 |
| 100 | $0.18170 | $18.17 |
| 250 | $0.14468 | $36.17 |
| 500 | $0.12348 | $61.74 |
| 1,000 | $0.10688 | $106.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08052 | $402.60 |
| 10,000 | $0.07290 | $729.00 |
| 15,000 | $0.06919 | $1,037.85 |
| 25,000 | $0.06517 | $1,629.25 |
| 35,000 | $0.06288 | $2,200.80 |
| 50,000 | $0.06071 | $3,035.50 |

