
CAS06F4704CT | |
---|---|
DigiKey Part Number | 4713-CAS06F4704CTTR-ND - Tape & Reel (TR) 4713-CAS06F4704CT-ND - Cut Tape (CT) 4713-CAS06F4704CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4704CT |
Description | ANTISULF RES0603 1% 4.70M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.40300 | $4.03 |
25 | $0.30640 | $7.66 |
50 | $0.25360 | $12.68 |
100 | $0.21160 | $21.16 |
250 | $0.17024 | $42.56 |
500 | $0.14670 | $73.35 |
1,000 | $0.12801 | $128.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.09844 | $492.20 |
10,000 | $0.08985 | $898.50 |
15,000 | $0.08568 | $1,285.20 |
25,000 | $0.08116 | $2,029.00 |
35,000 | $0.07857 | $2,749.95 |
50,000 | $0.07613 | $3,806.50 |
60,000 | $0.07499 | $4,499.40 |
120,000 | $0.07122 | $8,546.40 |
125,000 | $0.07102 | $8,877.50 |