
CAS06F4421CT | |
---|---|
DigiKey Part Number | 4713-CAS06F4421CTTR-ND - Tape & Reel (TR) 4713-CAS06F4421CT-ND - Cut Tape (CT) 4713-CAS06F4421CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F4421CT |
Description | ANTISULF RES0603 1% 4.42K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.56000 | $5.60 |
25 | $0.43800 | $10.95 |
50 | $0.36720 | $18.36 |
100 | $0.31120 | $31.12 |
250 | $0.25552 | $63.88 |
500 | $0.22342 | $111.71 |
1,000 | $0.19806 | $198.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15773 | $788.65 |
10,000 | $0.14601 | $1,460.10 |
15,000 | $0.14031 | $2,104.65 |
25,000 | $0.13412 | $3,353.00 |
35,000 | $0.13058 | $4,570.30 |
50,000 | $0.12724 | $6,362.00 |
60,000 | $0.12568 | $7,540.80 |
120,000 | $0.12052 | $14,462.40 |
125,000 | $0.12025 | $15,031.25 |