12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1202CT

DigiKey Part Number
4713-CAS04F1202CTTR-ND - Tape & Reel (TR)
4713-CAS04F1202CT-ND - Cut Tape (CT)
4713-CAS04F1202CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1202CT
Description
ANTISULF RES0402 1% 12.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
25$0.24000$6.00
50$0.19740$9.87
100$0.16280$16.28
250$0.12956$32.39
500$0.11034$55.17
1,000$0.09529$95.29
5,000$0.07146$357.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06456$645.60
20,000$0.05908$1,181.60
30,000$0.05642$1,692.60
50,000$0.05354$2,677.00
70,000$0.05188$3,631.60
100,000$0.05032$5,032.00
120,000$0.04959$5,950.80
240,000$0.04719$11,325.60
250,000$0.04706$11,765.00
Manufacturers Standard Package