New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F3R00CT

DigiKey Part Number
4713-CAS06F3R00CTTR-ND - Tape & Reel (TR)
4713-CAS06F3R00CT-ND - Cut Tape (CT)
4713-CAS06F3R00CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F3R00CT
Description
ANTISULF RES0603 1% 3.00 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.49300$4.93
25$0.38080$9.52
50$0.31860$15.93
100$0.26850$26.85
250$0.21840$54.60
500$0.19000$95.00
1,000$0.16750$167.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.13166$658.30
10,000$0.12124$1,212.40
15,000$0.11618$1,742.70
25,000$0.11070$2,767.50
35,000$0.10756$3,764.60
50,000$0.10459$5,229.50
60,000$0.10320$6,192.00
120,000$0.09863$11,835.60
125,000$0.09839$12,298.75
Manufacturers Standard Package