
CAS06F3402CT | |
---|---|
DigiKey Part Number | 4713-CAS06F3402CTTR-ND - Tape & Reel (TR) 4713-CAS06F3402CT-ND - Cut Tape (CT) 4713-CAS06F3402CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F3402CT |
Description | ANTISULF RES0603 1% 34.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55800 | $5.58 |
25 | $0.43680 | $10.92 |
50 | $0.36620 | $18.31 |
100 | $0.31040 | $31.04 |
250 | $0.25488 | $63.72 |
500 | $0.22284 | $111.42 |
1,000 | $0.19756 | $197.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.15732 | $786.60 |
10,000 | $0.14564 | $1,456.40 |
15,000 | $0.13995 | $2,099.25 |
25,000 | $0.13378 | $3,344.50 |
35,000 | $0.13025 | $4,558.75 |
50,000 | $0.12691 | $6,345.50 |
60,000 | $0.12535 | $7,521.00 |
120,000 | $0.12021 | $14,425.20 |
125,000 | $0.11994 | $14,992.50 |