
CAS06F2803CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2803CTTR-ND - Tape & Reel (TR) 4713-CAS06F2803CT-ND - Cut Tape (CT) 4713-CAS06F2803CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2803CT |
Description | ANTISULF RES0603 1% 280K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.22000 | $2.20 |
| 25 | $0.16320 | $4.08 |
| 50 | $0.13060 | $6.53 |
| 100 | $0.10610 | $10.61 |
| 250 | $0.08256 | $20.64 |
| 500 | $0.06934 | $34.67 |
| 1,000 | $0.05882 | $58.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04228 | $211.40 |
| 10,000 | $0.03751 | $375.10 |
| 15,000 | $0.03520 | $528.00 |
| 25,000 | $0.03270 | $817.50 |
| 35,000 | $0.03127 | $1,094.45 |
| 50,000 | $0.02992 | $1,496.00 |
| 60,000 | $0.02929 | $1,757.40 |
| 120,000 | $0.02721 | $3,265.20 |
| 125,000 | $0.02711 | $3,388.75 |

