
CAS06F2703CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2703CTTR-ND - Tape & Reel (TR) 4713-CAS06F2703CT-ND - Cut Tape (CT) 4713-CAS06F2703CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2703CT |
Description | ANTISULF RES0603 1% 270K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.46900 | $4.69 |
| 25 | $0.36160 | $9.04 |
| 50 | $0.30100 | $15.05 |
| 100 | $0.25320 | $25.32 |
| 250 | $0.20552 | $51.38 |
| 500 | $0.17840 | $89.20 |
| 1,000 | $0.15695 | $156.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.12271 | $613.55 |
| 10,000 | $0.11278 | $1,127.80 |
| 15,000 | $0.10794 | $1,619.10 |
| 25,000 | $0.10271 | $2,567.75 |
| 35,000 | $0.09971 | $3,489.85 |
| 50,000 | $0.09688 | $4,844.00 |
| 60,000 | $0.09555 | $5,733.00 |
| 120,000 | $0.09118 | $10,941.60 |
| 125,000 | $0.09096 | $11,370.00 |

