2.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F2701CT

DigiKey Part Number
4713-CAS06F2701CTTR-ND - Tape & Reel (TR)
4713-CAS06F2701CT-ND - Cut Tape (CT)
4713-CAS06F2701CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F2701CT
Description
ANTISULF RES0603 1% 2.70K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,890
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
25$0.25320$6.33
50$0.20720$10.36
100$0.17100$17.10
250$0.13648$34.12
500$0.11642$58.21
1,000$0.10080$100.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07597$379.85
10,000$0.06877$687.70
15,000$0.06527$979.05
25,000$0.06148$1,537.00
35,000$0.05932$2,076.20
50,000$0.05727$2,863.50
60,000$0.05631$3,378.60
120,000$0.05316$6,379.20
125,000$0.05300$6,625.00
Manufacturers Standard Package