New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F2321CT

DigiKey Part Number
4713-CAS06F2321CTTR-ND - Tape & Reel (TR)
4713-CAS06F2321CT-ND - Cut Tape (CT)
4713-CAS06F2321CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F2321CT
Description
ANTISULF RES0603 1% 2.32K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.32 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32100$3.21
25$0.24040$6.01
50$0.19760$9.88
100$0.16380$16.38
250$0.12972$32.43
500$0.11064$55.32
1,000$0.09557$95.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07170$358.50
10,000$0.06479$647.90
15,000$0.06142$921.30
25,000$0.05778$1,444.50
35,000$0.05570$1,949.50
50,000$0.05373$2,686.50
60,000$0.05281$3,168.60
120,000$0.04978$5,973.60
125,000$0.04962$6,202.50
Manufacturers Standard Package