
CAS06F20R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F20R0CTTR-ND - Tape & Reel (TR) 4713-CAS06F20R0CT-ND - Cut Tape (CT) 4713-CAS06F20R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F20R0CT |
Description | ANTISULF RES0603 1% 20.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.13980 | $6.99 |
| 100 | $0.11350 | $11.35 |
| 250 | $0.08812 | $22.03 |
| 500 | $0.07400 | $37.00 |
| 1,000 | $0.06281 | $62.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04517 | $225.85 |
| 10,000 | $0.04007 | $400.70 |
| 15,000 | $0.03761 | $564.15 |
| 25,000 | $0.03493 | $873.25 |
| 35,000 | $0.03341 | $1,169.35 |
| 50,000 | $0.03196 | $1,598.00 |

