
CAS06F1202CT | |
---|---|
DigiKey Part Number | 4713-CAS06F1202CTTR-ND - Tape & Reel (TR) 4713-CAS06F1202CT-ND - Cut Tape (CT) 4713-CAS06F1202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F1202CT |
Description | ANTISULF RES0603 1% 12.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
25 | $0.25280 | $6.32 |
50 | $0.20700 | $10.35 |
100 | $0.17080 | $17.08 |
250 | $0.13632 | $34.08 |
500 | $0.11626 | $58.13 |
1,000 | $0.10067 | $100.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.07587 | $379.35 |
10,000 | $0.06869 | $686.90 |
15,000 | $0.06519 | $977.85 |
25,000 | $0.06141 | $1,535.25 |
35,000 | $0.05924 | $2,073.40 |
50,000 | $0.05720 | $2,860.00 |
60,000 | $0.05624 | $3,374.40 |
120,000 | $0.05309 | $6,370.80 |
125,000 | $0.05293 | $6,616.25 |