
CAS04J273CT | |
---|---|
DigiKey Part Number | 4713-CAS04J273CTTR-ND - Tape & Reel (TR) 4713-CAS04J273CT-ND - Cut Tape (CT) 4713-CAS04J273CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J273CT |
Description | ANTISULF RES0402 5% 27.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.38600 | $3.86 |
25 | $0.29560 | $7.39 |
50 | $0.24460 | $12.23 |
100 | $0.20450 | $20.45 |
250 | $0.16456 | $41.14 |
500 | $0.14156 | $70.78 |
1,000 | $0.12341 | $123.41 |
5,000 | $0.09462 | $473.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08628 | $862.80 |
20,000 | $0.07965 | $1,593.00 |
30,000 | $0.07642 | $2,292.60 |
50,000 | $0.07293 | $3,646.50 |
70,000 | $0.07093 | $4,965.10 |
100,000 | $0.06903 | $6,903.00 |
120,000 | $0.06815 | $8,178.00 |
240,000 | $0.06523 | $15,655.20 |
250,000 | $0.06508 | $16,270.00 |