
CAS04J680CT | |
---|---|
DigiKey Part Number | 4713-CAS04J680CTTR-ND - Tape & Reel (TR) 4713-CAS04J680CT-ND - Cut Tape (CT) 4713-CAS04J680CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J680CT |
Description | ANTISULF RES0402 5% 68.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27900 | $2.79 |
25 | $0.20680 | $5.17 |
50 | $0.16920 | $8.46 |
100 | $0.13880 | $13.88 |
250 | $0.10968 | $27.42 |
500 | $0.09278 | $46.39 |
1,000 | $0.07965 | $79.65 |
5,000 | $0.05881 | $294.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05278 | $527.80 |
20,000 | $0.04800 | $960.00 |
30,000 | $0.04568 | $1,370.40 |
50,000 | $0.04316 | $2,158.00 |
70,000 | $0.04172 | $2,920.40 |
100,000 | $0.04036 | $4,036.00 |
120,000 | $0.03972 | $4,766.40 |
240,000 | $0.03763 | $9,031.20 |
250,000 | $0.03752 | $9,380.00 |