
CAS04J162CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J162CTTR-ND - Tape & Reel (TR) 4713-CAS04J162CT-ND - Cut Tape (CT) 4713-CAS04J162CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J162CT |
Description | ANTISULF RES0402 5% 16K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.29600 | $2.96 |
| 25 | $0.22040 | $5.51 |
| 50 | $0.17920 | $8.96 |
| 100 | $0.14800 | $14.80 |
| 250 | $0.11640 | $29.10 |
| 500 | $0.09850 | $49.25 |
| 1,000 | $0.08452 | $84.52 |
| 5,000 | $0.06242 | $312.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05602 | $560.20 |
| 20,000 | $0.05095 | $1,019.00 |
| 30,000 | $0.04848 | $1,454.40 |
| 50,000 | $0.04581 | $2,290.50 |
| 70,000 | $0.04428 | $3,099.60 |
| 100,000 | $0.04284 | $4,284.00 |

