New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F7502CT

DigiKey Part Number
4713-CAS04F7502CTTR-ND - Tape & Reel (TR)
4713-CAS04F7502CT-ND - Cut Tape (CT)
4713-CAS04F7502CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F7502CT
Description
ANTISULF RES0402 1% 75.0K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.37800$3.78
25$0.28560$7.14
50$0.23480$11.74
100$0.19620$19.62
250$0.15732$39.33
500$0.13516$67.58
1,000$0.11766$117.66
5,000$0.08986$449.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.08179$817.90
20,000$0.07539$1,507.80
30,000$0.07227$2,168.10
50,000$0.06890$3,445.00
70,000$0.06697$4,687.90
100,000$0.06514$6,514.00
120,000$0.06429$7,714.80
240,000$0.06147$14,752.80
250,000$0.06132$15,330.00
Manufacturers Standard Package