
CAS04F7502CT | |
---|---|
DigiKey Part Number | 4713-CAS04F7502CTTR-ND - Tape & Reel (TR) 4713-CAS04F7502CT-ND - Cut Tape (CT) 4713-CAS04F7502CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F7502CT |
Description | ANTISULF RES0402 1% 75.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.37800 | $3.78 |
25 | $0.28560 | $7.14 |
50 | $0.23480 | $11.74 |
100 | $0.19620 | $19.62 |
250 | $0.15732 | $39.33 |
500 | $0.13516 | $67.58 |
1,000 | $0.11766 | $117.66 |
5,000 | $0.08986 | $449.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08179 | $817.90 |
20,000 | $0.07539 | $1,507.80 |
30,000 | $0.07227 | $2,168.10 |
50,000 | $0.06890 | $3,445.00 |
70,000 | $0.06697 | $4,687.90 |
100,000 | $0.06514 | $6,514.00 |
120,000 | $0.06429 | $7,714.80 |
240,000 | $0.06147 | $14,752.80 |
250,000 | $0.06132 | $15,330.00 |