New at DigiKey
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F5761CT

DigiKey Part Number
4713-CAS04F5761CTTR-ND - Tape & Reel (TR)
4713-CAS04F5761CT-ND - Cut Tape (CT)
4713-CAS04F5761CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F5761CT
Description
ANTISULF RES0402 1% 5.76K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.76 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.55800$5.58
25$0.43680$10.92
50$0.36620$18.31
100$0.31040$31.04
250$0.25488$63.72
500$0.22284$111.42
1,000$0.19756$197.56
5,000$0.15732$786.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14564$1,456.40
20,000$0.13635$2,727.00
30,000$0.13182$3,954.60
50,000$0.12691$6,345.50
70,000$0.12411$8,687.70
100,000$0.12145$12,145.00
120,000$0.12021$14,425.20
240,000$0.11611$27,866.40
250,000$0.11590$28,975.00
Manufacturers Standard Package