
CAS04J133CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J133CTTR-ND - Tape & Reel (TR) 4713-CAS04J133CT-ND - Cut Tape (CT) 4713-CAS04J133CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J133CT |
Description | ANTISULF RES0402 5% 13.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.35520 | $8.88 |
| 50 | $0.29600 | $14.80 |
| 100 | $0.24910 | $24.91 |
| 250 | $0.20224 | $50.56 |
| 500 | $0.17544 | $87.72 |
| 1,000 | $0.15424 | $154.24 |
| 5,000 | $0.12043 | $602.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.11061 | $1,106.10 |
| 20,000 | $0.10281 | $2,056.20 |
| 30,000 | $0.09902 | $2,970.60 |
| 50,000 | $0.09491 | $4,745.50 |
| 70,000 | $0.09255 | $6,478.50 |
| 100,000 | $0.09033 | $9,033.00 |
| 120,000 | $0.08928 | $10,713.60 |
| 240,000 | $0.08585 | $20,604.00 |
| 250,000 | $0.08567 | $21,417.50 |

