
CAS04F5101CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F5101CTTR-ND - Tape & Reel (TR) 4713-CAS04F5101CT-ND - Cut Tape (CT) 4713-CAS04F5101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F5101CT |
Description | ANTISULF RES0402 1% 5.10K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.31240 | $7.81 |
| 50 | $0.25820 | $12.91 |
| 100 | $0.21540 | $21.54 |
| 250 | $0.17364 | $43.41 |
| 500 | $0.14964 | $74.82 |
| 1,000 | $0.13072 | $130.72 |
| 5,000 | $0.10066 | $503.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09197 | $919.70 |
| 20,000 | $0.08505 | $1,701.00 |
| 30,000 | $0.08168 | $2,450.40 |
| 50,000 | $0.07803 | $3,901.50 |
| 70,000 | $0.07595 | $5,316.50 |
| 100,000 | $0.07397 | $7,397.00 |
| 120,000 | $0.07305 | $8,766.00 |
| 240,000 | $0.07001 | $16,802.40 |
| 250,000 | $0.06985 | $17,462.50 |

