
CAS04F4702CT | |
---|---|
DigiKey Part Number | 4713-CAS04F4702CTTR-ND - Tape & Reel (TR) 4713-CAS04F4702CT-ND - Cut Tape (CT) 4713-CAS04F4702CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F4702CT |
Description | ANTISULF RES0402 1% 47.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.25280 | $6.32 |
50 | $0.20700 | $10.35 |
100 | $0.17240 | $17.24 |
250 | $0.13728 | $34.32 |
500 | $0.11708 | $58.54 |
1,000 | $0.10141 | $101.41 |
5,000 | $0.07649 | $382.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06926 | $692.60 |
20,000 | $0.06352 | $1,270.40 |
30,000 | $0.06073 | $1,821.90 |
50,000 | $0.05771 | $2,885.50 |
70,000 | $0.05598 | $3,918.60 |
100,000 | $0.05435 | $5,435.00 |
120,000 | $0.05358 | $6,429.60 |
240,000 | $0.05106 | $12,254.40 |
250,000 | $0.05093 | $12,732.50 |