
CAS04F4122CT | |
---|---|
DigiKey Part Number | 4713-CAS04F4122CTTR-ND - Tape & Reel (TR) 4713-CAS04F4122CT-ND - Cut Tape (CT) 4713-CAS04F4122CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F4122CT |
Description | ANTISULF RES0402 1% 41.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.55800 | $5.58 |
25 | $0.43680 | $10.92 |
50 | $0.36620 | $18.31 |
100 | $0.31040 | $31.04 |
250 | $0.25488 | $63.72 |
500 | $0.22284 | $111.42 |
1,000 | $0.19756 | $197.56 |
5,000 | $0.15732 | $786.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14564 | $1,456.40 |
20,000 | $0.13635 | $2,727.00 |
30,000 | $0.13182 | $3,954.60 |
50,000 | $0.12691 | $6,345.50 |
70,000 | $0.12411 | $8,687.70 |
100,000 | $0.12145 | $12,145.00 |
120,000 | $0.12021 | $14,425.20 |
240,000 | $0.11611 | $27,866.40 |
250,000 | $0.11590 | $28,975.00 |