39 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F39R0CT

DigiKey Part Number
4713-CAS04F39R0CTTR-ND - Tape & Reel (TR)
4713-CAS04F39R0CT-ND - Cut Tape (CT)
4713-CAS04F39R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F39R0CT
Description
ANTISULF RES0402 1% 39.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.55900$5.59
25$0.43720$10.93
50$0.36660$18.33
100$0.31080$31.08
250$0.25520$63.80
500$0.22314$111.57
1,000$0.19781$197.81
5,000$0.15752$787.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14583$1,458.30
20,000$0.13652$2,730.40
30,000$0.13199$3,959.70
50,000$0.12708$6,354.00
70,000$0.12426$8,698.20
100,000$0.12161$12,161.00
120,000$0.12036$14,443.20
240,000$0.11626$27,902.40
250,000$0.11605$29,012.50
Manufacturers Standard Package