
CAS04F2R00CT | |
---|---|
DigiKey Part Number | 4713-CAS04F2R00CTTR-ND - Tape & Reel (TR) 4713-CAS04F2R00CT-ND - Cut Tape (CT) 4713-CAS04F2R00CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2R00CT |
Description | ANTISULF RES0402 1% 2.00 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.59100 | $5.91 |
25 | $0.46000 | $11.50 |
50 | $0.38600 | $19.30 |
100 | $0.32840 | $32.84 |
250 | $0.26996 | $67.49 |
500 | $0.23664 | $118.32 |
1,000 | $0.21037 | $210.37 |
5,000 | $0.16833 | $841.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.15611 | $1,561.10 |
20,000 | $0.14639 | $2,927.80 |
30,000 | $0.14166 | $4,249.80 |
50,000 | $0.13654 | $6,827.00 |
70,000 | $0.13360 | $9,352.00 |
100,000 | $0.13083 | $13,083.00 |
120,000 | $0.12953 | $15,543.60 |
240,000 | $0.12525 | $30,060.00 |
250,000 | $0.12503 | $31,257.50 |