
CAS04F3012CT | |
---|---|
DigiKey Part Number | 4713-CAS04F3012CTTR-ND - Tape & Reel (TR) 4713-CAS04F3012CT-ND - Cut Tape (CT) 4713-CAS04F3012CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3012CT |
Description | ANTISULF RES0402 1% 30.1K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.41100 | $4.11 |
25 | $0.31200 | $7.80 |
50 | $0.25780 | $12.89 |
100 | $0.21510 | $21.51 |
250 | $0.17340 | $43.35 |
500 | $0.14944 | $74.72 |
1,000 | $0.13055 | $130.55 |
5,000 | $0.10054 | $502.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09185 | $918.50 |
20,000 | $0.08494 | $1,698.80 |
30,000 | $0.08158 | $2,447.40 |
50,000 | $0.07793 | $3,896.50 |
70,000 | $0.07585 | $5,309.50 |
100,000 | $0.07388 | $7,388.00 |
120,000 | $0.07296 | $8,755.20 |
240,000 | $0.06992 | $16,780.80 |
250,000 | $0.06976 | $17,440.00 |