
CAS04F3001CT | |
---|---|
DigiKey Part Number | 4713-CAS04F3001CTTR-ND - Tape & Reel (TR) 4713-CAS04F3001CT-ND - Cut Tape (CT) 4713-CAS04F3001CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F3001CT |
Description | ANTISULF RES0402 1% 3.00K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.42700 | $4.27 |
25 | $0.32520 | $8.13 |
50 | $0.26760 | $13.38 |
100 | $0.22500 | $22.50 |
250 | $0.18164 | $45.41 |
500 | $0.15666 | $78.33 |
1,000 | $0.13721 | $137.21 |
5,000 | $0.10610 | $530.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09710 | $971.00 |
20,000 | $0.08993 | $1,798.60 |
30,000 | $0.08645 | $2,593.50 |
50,000 | $0.08267 | $4,133.50 |
70,000 | $0.08051 | $5,635.70 |
100,000 | $0.07846 | $7,846.00 |
120,000 | $0.07751 | $9,301.20 |
240,000 | $0.07436 | $17,846.40 |
250,000 | $0.07419 | $18,547.50 |