
CAS04F2203CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2203CTTR-ND - Tape & Reel (TR) 4713-CAS04F2203CT-ND - Cut Tape (CT) 4713-CAS04F2203CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2203CT |
Description | ANTISULF RES0402 1% 220K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37800 | $3.78 |
| 25 | $0.28600 | $7.15 |
| 50 | $0.23520 | $11.76 |
| 100 | $0.19650 | $19.65 |
| 250 | $0.15752 | $39.38 |
| 500 | $0.13532 | $67.66 |
| 1,000 | $0.11781 | $117.81 |
| 5,000 | $0.08998 | $449.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08189 | $818.90 |
| 20,000 | $0.07549 | $1,509.80 |
| 30,000 | $0.07237 | $2,171.10 |
| 50,000 | $0.06899 | $3,449.50 |
| 70,000 | $0.06705 | $4,693.50 |
| 100,000 | $0.06522 | $6,522.00 |
| 120,000 | $0.06437 | $7,724.40 |
| 240,000 | $0.06155 | $14,772.00 |
| 250,000 | $0.06140 | $15,350.00 |

