
CAS04F2201CT | |
---|---|
DigiKey Part Number | 4713-CAS04F2201CTTR-ND - Tape & Reel (TR) 4713-CAS04F2201CT-ND - Cut Tape (CT) 4713-CAS04F2201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2201CT |
Description | ANTISULF RES0402 1% 2.20K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.41200 | $4.12 |
25 | $0.31280 | $7.82 |
50 | $0.25840 | $12.92 |
100 | $0.21570 | $21.57 |
250 | $0.17384 | $43.46 |
500 | $0.14982 | $74.91 |
1,000 | $0.13089 | $130.89 |
5,000 | $0.10079 | $503.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09208 | $920.80 |
20,000 | $0.08516 | $1,703.20 |
30,000 | $0.08179 | $2,453.70 |
50,000 | $0.07813 | $3,906.50 |
70,000 | $0.07604 | $5,322.80 |
100,000 | $0.07407 | $7,407.00 |
120,000 | $0.07314 | $8,776.80 |
240,000 | $0.07010 | $16,824.00 |
250,000 | $0.06994 | $17,485.00 |