New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1211CT

DigiKey Part Number
4713-CAS04F1211CTTR-ND - Tape & Reel (TR)
4713-CAS04F1211CT-ND - Cut Tape (CT)
4713-CAS04F1211CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1211CT
Description
ANTISULF RES0402 1% 1.21K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.64900$6.49
25$0.50560$12.64
50$0.42700$21.35
100$0.36460$36.46
250$0.30152$75.38
500$0.26538$132.69
1,000$0.23672$236.72
5,000$0.19112$955.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.17787$1,778.70
20,000$0.16732$3,346.40
30,000$0.16219$4,865.70
50,000$0.15662$7,831.00
70,000$0.15343$10,740.10
100,000$0.15042$15,042.00
120,000$0.14901$17,881.20
240,000$0.14436$34,646.40
250,000$0.14411$36,027.50
Manufacturers Standard Package