
CAS04F1201CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1201CTTR-ND - Tape & Reel (TR) 4713-CAS04F1201CT-ND - Cut Tape (CT) 4713-CAS04F1201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1201CT |
Description | ANTISULF RES0402 1% 1.20K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.60000 | $6.00 |
| 25 | $0.46360 | $11.59 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.32970 | $32.97 |
| 250 | $0.27032 | $67.58 |
| 500 | $0.23646 | $118.23 |
| 1,000 | $0.20965 | $209.65 |
| 5,000 | $0.16698 | $834.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15457 | $1,545.70 |
| 20,000 | $0.14471 | $2,894.20 |
| 30,000 | $0.13991 | $4,197.30 |
| 50,000 | $0.13470 | $6,735.00 |
| 70,000 | $0.13172 | $9,220.40 |
| 100,000 | $0.12890 | $12,890.00 |

