New Product
UPR25F5103CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02J510CT

DigiKey Part Number
4713-CAS02J510CTTR-ND - Tape & Reel (TR)
4713-CAS02J510CT-ND - Cut Tape (CT)
4713-CAS02J510CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02J510CT
Description
ANTISULF RES0201 5% 51.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54300$5.43
25$0.42160$10.54
50$0.35240$17.62
100$0.29880$29.88
250$0.24432$61.08
500$0.21354$106.77
1,000$0.18901$189.01
5,000$0.14995$749.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.13309$1,996.35
30,000$0.12521$3,756.30
45,000$0.12137$5,461.65
75,000$0.11721$8,790.75
105,000$0.11483$12,057.15
150,000$0.11257$16,885.50
180,000$0.11152$20,073.60
360,000$0.10804$38,894.40
375,000$0.10786$40,447.50
Manufacturers Standard Package