
CAS02J131CT | |
---|---|
DigiKey Part Number | 4713-CAS02J131CTTR-ND - Tape & Reel (TR) 4713-CAS02J131CT-ND - Cut Tape (CT) 4713-CAS02J131CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J131CT |
Description | ANTISULF RES0201 5% 130 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.54200 | $5.42 |
25 | $0.42040 | $10.51 |
50 | $0.35140 | $17.57 |
100 | $0.29810 | $29.81 |
250 | $0.24372 | $60.93 |
500 | $0.21300 | $106.50 |
1,000 | $0.18852 | $188.52 |
5,000 | $0.14957 | $747.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13276 | $1,991.40 |
30,000 | $0.12489 | $3,746.70 |
45,000 | $0.12106 | $5,447.70 |
75,000 | $0.11691 | $8,768.25 |
105,000 | $0.11454 | $12,026.70 |
150,000 | $0.11229 | $16,843.50 |
180,000 | $0.11124 | $20,023.20 |
360,000 | $0.10777 | $38,797.20 |
375,000 | $0.10759 | $40,346.25 |