100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02J101CT

DigiKey Part Number
4713-CAS02J101CTTR-ND - Tape & Reel (TR)
4713-CAS02J101CT-ND - Cut Tape (CT)
4713-CAS02J101CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02J101CT
Description
ANTISULF RES0201 5% 100 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.57600$5.76
25$0.44720$11.18
50$0.37320$18.66
100$0.31570$31.57
250$0.25880$64.70
500$0.22592$112.96
1,000$0.20011$200.11
5,000$0.15876$793.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14090$2,113.50
30,000$0.13256$3,976.80
45,000$0.12849$5,782.05
75,000$0.12409$9,306.75
105,000$0.12156$12,763.80
150,000$0.11918$17,877.00
Manufacturers Standard Package