
CAS02J101CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J101CTTR-ND - Tape & Reel (TR) 4713-CAS02J101CT-ND - Cut Tape (CT) 4713-CAS02J101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J101CT |
Description | ANTISULF RES0201 5% 100 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.37320 | $18.66 |
| 100 | $0.31570 | $31.57 |
| 250 | $0.25880 | $64.70 |
| 500 | $0.22592 | $112.96 |
| 1,000 | $0.20011 | $200.11 |
| 5,000 | $0.15876 | $793.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.14090 | $2,113.50 |
| 30,000 | $0.13256 | $3,976.80 |
| 45,000 | $0.12849 | $5,782.05 |
| 75,000 | $0.12409 | $9,306.75 |
| 105,000 | $0.12156 | $12,763.80 |
| 150,000 | $0.11918 | $17,877.00 |

