
CAS02F3012CT | |
---|---|
DigiKey Part Number | 4713-CAS02F3012CTTR-ND - Tape & Reel (TR) 4713-CAS02F3012CT-ND - Cut Tape (CT) 4713-CAS02F3012CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F3012CT |
Description | ANTISULF RES0201 1% 30.1K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.62400 | $6.24 |
25 | $0.48920 | $12.23 |
50 | $0.41220 | $20.61 |
100 | $0.35060 | $35.06 |
250 | $0.28968 | $72.42 |
500 | $0.25454 | $127.27 |
1,000 | $0.22671 | $226.71 |
5,000 | $0.18248 | $912.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16334 | $2,450.10 |
30,000 | $0.15439 | $4,631.70 |
45,000 | $0.15003 | $6,751.35 |
75,000 | $0.14530 | $10,897.50 |
105,000 | $0.14260 | $14,973.00 |
150,000 | $0.14003 | $21,004.50 |
180,000 | $0.13884 | $24,991.20 |
360,000 | $0.13489 | $48,560.40 |
375,000 | $0.13468 | $50,505.00 |