New Product
CAS04F6812CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02F3012CT

DigiKey Part Number
4713-CAS02F3012CTTR-ND - Tape & Reel (TR)
4713-CAS02F3012CT-ND - Cut Tape (CT)
4713-CAS02F3012CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02F3012CT
Description
ANTISULF RES0201 1% 30.1K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.62400$6.24
25$0.48920$12.23
50$0.41220$20.61
100$0.35060$35.06
250$0.28968$72.42
500$0.25454$127.27
1,000$0.22671$226.71
5,000$0.18248$912.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.16334$2,450.10
30,000$0.15439$4,631.70
45,000$0.15003$6,751.35
75,000$0.14530$10,897.50
105,000$0.14260$14,973.00
150,000$0.14003$21,004.50
180,000$0.13884$24,991.20
360,000$0.13489$48,560.40
375,000$0.13468$50,505.00
Manufacturers Standard Package