
CAS02F2400CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F2400CTTR-ND - Tape & Reel (TR) 4713-CAS02F2400CT-ND - Cut Tape (CT) 4713-CAS02F2400CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F2400CT |
Description | ANTISULF RES0201 1% 240 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.66600 | $6.66 |
| 25 | $0.51960 | $12.99 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.37240 | $37.24 |
| 250 | $0.30748 | $76.87 |
| 500 | $0.27016 | $135.08 |
| 1,000 | $0.24064 | $240.64 |
| 5,000 | $0.19368 | $968.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.17336 | $2,600.40 |
| 30,000 | $0.16386 | $4,915.80 |
| 45,000 | $0.15923 | $7,165.35 |
| 75,000 | $0.15422 | $11,566.50 |
| 105,000 | $0.15134 | $15,890.70 |
| 150,000 | $0.14863 | $22,294.50 |

