
CAS02F1500CT | |
---|---|
DigiKey Part Number | 4713-CAS02F1500CTTR-ND - Tape & Reel (TR) 4713-CAS02F1500CT-ND - Cut Tape (CT) 4713-CAS02F1500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F1500CT |
Description | ANTISULF RES0201 1% 150 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $0.62600 | $6.26 |
25 | $0.49080 | $12.27 |
50 | $0.41320 | $20.66 |
100 | $0.35150 | $35.15 |
250 | $0.29044 | $72.61 |
500 | $0.25520 | $127.60 |
1,000 | $0.22729 | $227.29 |
5,000 | $0.18295 | $914.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16376 | $2,456.40 |
30,000 | $0.15479 | $4,643.70 |
45,000 | $0.15041 | $6,768.45 |
75,000 | $0.14567 | $10,925.25 |
105,000 | $0.14296 | $15,010.80 |
150,000 | $0.14039 | $21,058.50 |
180,000 | $0.13919 | $25,054.20 |
360,000 | $0.13523 | $48,682.80 |
375,000 | $0.13503 | $50,636.25 |