General Purpose Grease Grey
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM22-C6

DigiKey Part Number
2220-SM22-C6-ND
Manufacturer
Manufacturer Product Number
SM22-C6
Description
SM22NP, SQUEEZE TUBE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Grease Grey
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
General Purpose Grease
Grade
-
Viscosity @ 40°C
200 cSt
Viscosity Index
140.0
Color
Grey
Texture
Stringy
Thickener
Lithium Complex
Operating Temperature
-40°C ~ 240°C
Base Oil
Synthetic
Dropping Point
265°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$287.34000$287.34
Manufacturers Standard Package