RSF-R39-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF-R39-2

DigiKey Part Number
2220-RSF-R39-2-ND
Manufacturer
Manufacturer Product Number
RSF-R39-2
Description
NO-CLEAN RMA SOLDERING FLUX, JAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Flux - Rosin Mildly Activated (RMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flux - Rosin Mildly Activated (RMA)
Form
Jar, 1.76 oz (50g)
Shelf Life
36 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
120°F (49°C) or Below
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$146.40000$146.40
5$126.13800$630.69
10$118.32100$1,183.21
25$108.71360$2,717.84
50$101.95760$5,097.88
100$95.61380$9,561.38
500$89.91046$44,955.23
Manufacturers Standard Package