L260-DA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L260-DG1

DigiKey Part Number
2220-L260-DG1-ND
Manufacturer
Manufacturer Product Number
L260-DG1
Description
L260DGP WITH DEOXIT D-SERIES (DX
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lithium Grease Lubricant Jar, 0.988 oz (28g) Amber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Lithium Grease
Color
Amber
Form
Jar, 0.988 oz (28g)
Features
Lubricant
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.33000$106.33
Manufacturers Standard Package