
USF340-20.0K-0.1%-5PPM | |
---|---|
DigiKey Part Number | USF340-20.0K-B-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | USF340-20.0K-0.1%-5PPM |
Description | RES 20K OHM 0.1% 1/3W RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.333W, 1/3W Through Hole Resistor Radial Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.750" L x 0.075" W (19.05mm x 1.91mm) | |
Height - Seated (Max) | 0.395" (10.04mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.73000 | $82.73 |
10 | $67.11500 | $671.15 |
25 | $63.53440 | $1,588.36 |
50 | $61.45840 | $3,072.92 |
100 | $59.80470 | $5,980.47 |
250 | $58.12252 | $14,530.63 |
500 | $57.14704 | $28,573.52 |
1,000 | $56.36985 | $56,369.85 |