
MP725-50.0-1% | |
---|---|
DigiKey Part Number | MP725-50.0-FTR-ND - Tape & Reel (TR) MP725-50.0-FCT-ND - Cut Tape (CT) MP725-50.0-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP725-50.0-1% |
Description | RES SMD 50 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Current Sense, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | -20/ +80ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Size / Dimension | 0.325" L x 0.320" W (8.26mm x 8.13mm) | |
Height - Seated (Max) | 0.120" (3.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.25000 | $78.25 |
10 | $54.07800 | $540.78 |
25 | $47.52840 | $1,188.21 |
50 | $43.42800 | $2,171.40 |
100 | $39.94320 | $3,994.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $36.12808 | $9,032.02 |
500 | $33.74244 | $16,871.22 |
750 | $32.51720 | $24,387.90 |
1,250 | $31.13125 | $38,914.06 |
1,750 | $30.30567 | $53,034.92 |
2,500 | $29.55960 | $73,899.00 |