
MP2060-0.010-2% | |
---|---|
DigiKey Part Number | MP2060-0.010G-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-0.010-2% |
Description | RES 0.01 OHM 2% 36W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±2% 36W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.175" W (10.41mm x 4.45mm) | |
Height - Seated (Max) | 0.650" (16.52mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.23000 | $83.23 |
10 | $68.44100 | $684.41 |
25 | $65.04600 | $1,626.15 |
50 | $63.59220 | $3,179.61 |