



CM-215141BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-215141BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-215141BSTK |
Description | Foot Switch with 3-Outlet 9Ft Po |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 1-15P To NEMA 1-15R (3) SPT-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | NEMA 1-15R (3) | |
Number of Conductors | 2 | |
Cord Type | SPT-2 | |
Wire Gauge | 16 AWG | |
Length | 9.00' (2.74m) | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 13A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.79000 | $123.79 |
| 10 | $111.42100 | $1,114.21 |
| 25 | $105.23520 | $2,630.88 |
| 99 | $99.04949 | $9,805.90 |


