



CM-215060BSTK | |
---|---|
DigiKey Part Number | 2671-CM-215060BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-215060BSTK |
Description | 6Ft 8-Outlet Surge Protector 14A |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R (8) | |
Voltage - Input | 110V, 120V | |
Housing Material | Plastic | |
Energy | 90J | |
Cord Length | 6' (1.83m) | |
Approval Agency | cUL, UL | |
Features | Ground | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $218.89000 | $218.89 |
10 | $197.01900 | $1,970.19 |
25 | $186.04320 | $4,651.08 |
99 | $175.14556 | $17,339.41 |