
CM-210302BSTK | |
---|---|
DigiKey Part Number | 2671-CM-210302BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-210302BSTK |
Description | 6Ft 3-Prong Notebook Power Cord |
Customer Reference | |
Detailed Description | Power Cord Black NEMA 1-15P To IEC 320-C5 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 1-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.50000 | $71.50 |
10 | $64.36600 | $643.66 |
25 | $60.76000 | $1,519.00 |
99 | $57.23202 | $5,665.97 |