New at DigiKey
Cable Assembly 10.0' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 10.0' (3.05m)
CM-184046BSTK
CM-184046BSTK

CM-184046BSTK

DigiKey Part Number
2671-CM-184046BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-184046BSTK
Description
10Ft Display Port Male to DVI Ma
Customer Reference
Detailed Description
Cable Assembly 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
DisplayPort Male
2nd Connector Type
DVI-D Male
Length
10.0' (3.05m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
-
Usage
Multi Media
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$219.47000$219.47
10$197.55100$1,975.51
25$186.58880$4,664.72
99$175.54859$17,379.31
Alternate Length
3Ft Display Port Male to DVI Mal
In-Stock: 216
Unit Price: $144.46000
6Ft Display Port Male to DVI Mal
In-Stock: 1047
Unit Price: $219.32000