



CM-181438BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-181438BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-181438BSTK |
Description | 3Ft DisplayPort to HDMI 4K/30Hz |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.22000 | $253.22 |
| 10 | $227.93100 | $2,279.31 |
| 25 | $215.24680 | $5,381.17 |
| 99 | $202.56212 | $20,053.65 |



