



CM-100814YWBSTK | |
---|---|
DigiKey Part Number | 2671-CM-100814YWBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100814YWBSTK |
Description | 6Ft Cat6 Shielded (SSTP) Etherne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Double Shielded | |
Color | Yellow | |
Features | Booted | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $95.65000 | $95.65 |
10 | $86.08300 | $860.83 |
25 | $81.30080 | $2,032.52 |
99 | $76.51838 | $7,575.32 |